
5PB1206NDGK | |
|---|---|
DigiKey Part Number | 800-3933-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1206NDGK |
Description | IC CLOCK BUFFER 20-VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,82200 € | 45,55 € |
| 100 | 1,63880 € | 163,88 € |
| 250 | 1,55136 € | 387,84 € |
| 624 | 1,48393 € | 925,97 € |
| 1.248 | 1,44321 € | 1.801,13 € |
| 3.120 | 1,40021 € | 4.368,66 € |
| 5.616 | 1,37791 € | 7.738,34 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |


