16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 QFN
5PB11xx Ultra Low Jitter LVCMOS Buffers by IDT

5PB1108CMGI

DigiKey Part Number
800-2894-ND
Manufacturer
Manufacturer Product Number
5PB1108CMGI
Description
IC CLK BUFFER 1:8 200MHZ 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-UFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-QFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,06600 €20,66 €
251,89360 €47,34 €
1001,70430 €170,43 €
3001,59867 €479,60 €
5001,55956 €779,78 €
1.0001,51478 €1.514,78 €
2.5001,46750 €3.668,75 €
5.0001,43900 €7.195,00 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €