
5PB1104PGGK | |
|---|---|
DigiKey Part Number | 800-4073-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1104PGGK |
Description | IC CLK BUFFER 1:4 200MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28100 € | 22,81 € |
| 96 | 1,89219 € | 181,65 € |
| 192 | 1,81474 € | 348,43 € |
| 288 | 1,77587 € | 511,45 € |
| 576 | 1,71891 € | 990,09 € |
| 1.056 | 1,67741 € | 1.771,34 € |
| 2.592 | 1,62758 € | 4.218,69 € |
| 5.088 | 1,59761 € | 8.128,64 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |


