


5PB1104CMGK | |
|---|---|
DigiKey Part Number | 800-4038-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1104CMGK |
Description | IC CLK BUFFER 1:4 200MHZ 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47300 € | 14,73 € |
| 25 | 1,34480 € | 33,62 € |
| 100 | 1,20310 € | 120,31 € |
| 300 | 1,12423 € | 337,27 € |
| 500 | 1,09508 € | 547,54 € |
| 1.000 | 1,06164 € | 1.061,64 € |
| 2.500 | 1,02634 € | 2.565,85 € |
| 5.000 | 1,00506 € | 5.025,30 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |


