


5PB1104CMG1 | |
|---|---|
DigiKey Part Number | 800-5PB1104CMG1-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1104CMG1 |
Description | IC CLK BUFFER 1:4 200MHZ 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,11500 € | 31,15 € |
| 25 | 2,86960 € | 71,74 € |
| 100 | 2,59970 € | 259,97 € |
| 300 | 2,44940 € | 734,82 € |
| 500 | 2,39376 € | 1.196,88 € |
| 1.000 | 2,33000 € | 2.330,00 € |
| 2.500 | 2,26269 € | 5.656,73 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |





