
542MLFT | |
|---|---|
DigiKey Part Number | 800-1803-2-ND - Tape & Reel (TR) 800-1803-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 542MLFT |
Description | IC CLK BUFFER 1:2 156MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:2 156 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | 3-State, CMOS | |
Frequency - Max | 156 MHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,12000 € | 12,12 € |
| 10 | 9,55200 € | 95,52 € |
| 25 | 8,91120 € | 222,78 € |
| 100 | 8,20710 € | 820,71 € |
| 250 | 7,87136 € | 1.967,84 € |
| 500 | 7,66906 € | 3.834,53 € |
| 1.000 | 7,50253 € | 7.502,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,85621 € | 20.568,63 € |
| Unit Price without VAT: | 12,12000 € |
|---|---|
| Unit Price with VAT: | 14,42280 € |

