


524SCMGI8 | |
|---|---|
DigiKey Part Number | 800-524SCMGI8TR-ND - Tape & Reel (TR) 800-524SCMGI8CT-ND - Cut Tape (CT) 800-524SCMGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 524SCMGI8 |
Description | IC CLK BUFFER 1:4 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-VFQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,18300 € | 21,83 € |
| 25 | 1,98280 € | 49,57 € |
| 100 | 1,76630 € | 176,63 € |
| 250 | 1,66452 € | 416,13 € |
| 500 | 1,60364 € | 801,82 € |
| 1.000 | 1,56042 € | 1.560,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,47944 € | 5.917,76 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

