Similar

49FCT805CTSOG | |
|---|---|
DigiKey Part Number | 800-2430-5-ND |
Manufacturer | |
Manufacturer Product Number | 49FCT805CTSOG |
Description | IC CLK BUFFER 1:5 20SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Input CMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, LVTTL |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Circuits 2 | Supplier Device Package 20-SOIC |
Ratio - Input:Output 1:5 | Base Product Number |
Differential - Input:Output No/No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8L30210NLGI | Renesas Electronics Corporation | 0 | 800-4099-ND | 3,85000 € | Similar |


