

ISL80505IRAJZ | |
---|---|
DigiKey Part Number | ISL80505IRAJZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL80505IRAJZ |
Description | IC REG LIN POS ADJ 500MA 8-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80505IRAJZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.09V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.6 mA | |
Current - Supply (Max) | 5.7 mA | |
PSRR | 60dB ~ 57dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,65800 € | 6,58 € |
25 | 0,59400 € | 14,85 € |
100 | 0,52390 € | 52,39 € |
490 | 0,47090 € | 230,74 € |
980 | 0,45423 € | 445,15 € |
1.470 | 0,44588 € | 655,44 € |
2.940 | 0,43364 € | 1.274,90 € |
5.390 | 0,42473 € | 2.289,29 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,08290 € |