ISL80505IRAJZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL80505IRAJZ
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80510IRAJZ

DigiKey Part Number
ISL80510IRAJZ-ND
Manufacturer
Manufacturer Product Number
ISL80510IRAJZ
Description
IC REG LINEAR POS ADJ 1A 8-DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.212V @ 1A
Current - Output
Current - Quiescent (Iq)
4.6 mA
Current - Supply (Max)
5.7 mA
PSRR
58dB ~ 48dB (120Hz ~ 1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.397
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,67900 €6,79 €
250,61360 €15,34 €
1000,54140 €54,14 €
4900,48678 €238,52 €
9800,46962 €460,23 €
1.4700,46103 €677,71 €
2.9400,44843 €1.318,38 €
5.3900,43925 €2.367,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €