
RS53328LR | |
|---|---|
DigiKey Part Number | 5397-RS53328LRTR-ND - Tape & Reel (TR) 5397-RS53328LRCT-ND - Cut Tape (CT) 5397-RS53328LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS53328LR |
Description | IC REG BUCK ADJ 12A 21QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 21-QFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 2.85V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,61100 € | 36,11 € |
| 25 | 3,33240 € | 83,31 € |
| 100 | 3,02560 € | 302,56 € |
| 250 | 2,89980 € | 724,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,59594 € | 12.979,70 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |


