
RS53319LR | |
|---|---|
DigiKey Part Number | 5397-RS53319LRTR-ND - Tape & Reel (TR) 5397-RS53319LRCT-ND - Cut Tape (CT) 5397-RS53319LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS53319LR |
Description | IC REG BUCK PROG 20A 21QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-QFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 2.85V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,39100 € | 43,91 € |
| 25 | 4,06080 € | 101,52 € |
| 100 | 3,69820 € | 369,82 € |
| 250 | 3,57596 € | 893,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,19034 € | 15.951,70 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |


