
B1010SP0-2-R | |
|---|---|
DigiKey Part Number | B1010SP0-2-RCT-ND - Cut Tape (CT) B1010SP0-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1010SP0-2-R |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 8dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | EM357 | |
Memory Size | 1MB Flash | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 39mA | |
Current - Transmitting | 54mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |


