PSDR0100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: 246,72000 €
Datasheet
AC DIN Rail Power Supply 1 Output 24V 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSDR0100

DigiKey Part Number
PSDR0100-ND
Manufacturer
Manufacturer Product Number
PSDR0100
Description
AC/DC DIN RAIL SUPPLY 24V 24W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 1A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1A
Power (Watts)
24W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-25°C ~ 60°C
Features
Adjustable Output, Universal Input
Size / Dimension
3.89" L x 2.66" W x 4.50" H (99.0mm x 67.5mm x 114.5mm)
Approval Agency
CE, cULus, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes