
PSDR030W | |
|---|---|
DigiKey Part Number | PSDR030W-ND |
Manufacturer | |
Manufacturer Product Number | PSDR030W |
Description | AC/DC DIN RAIL SUPPLY 24V 30W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.3A |
Datasheet | Datasheet |
Category | Power (Watts) 30W |
Manufacturer Red Lion Controls | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 89.4% |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Input Type AC | Features Adjustable Output, IP20, Load Sharing |
Number of Outputs 1 | Size / Dimension 3.58" L x 0.89" W x 2.95" H (91.0mm x 22.5mm x 75.0mm) |
AC Voltage - Input 100 ~ 120 VAC, 220 ~ 240 VAC | Approval Agency CE, cULus |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,65000 € | 243,65 € |
| Unit Price without VAT: | 243,65000 € |
|---|---|
| Unit Price with VAT: | 289,94350 € |

