
PNL3F000 | |
|---|---|
DigiKey Part Number | PNL3F000-ND |
Manufacturer | |
Manufacturer Product Number | PNL3F000 |
Description | MOUNTING PANEL C48 P16/48 T16/48 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mounting Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Panel | |
For Use With/Related Products | C48, P16, P48, T16, T48 Series | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,76000 € | 39,76 € |
| Unit Price without VAT: | 39,76000 € |
|---|---|
| Unit Price with VAT: | 47,31440 € |




