
C48CB104 | |
|---|---|
DigiKey Part Number | C48CB104-ND |
Manufacturer | |
Manufacturer Product Number | C48CB104 |
Description | COUNTER LCD 6 CHAR 85-250V PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Batch, Preset, Totalizer 85 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Batch, Preset, Totalizer | |
Operating Mode | Up, Down, Quadrature | |
Count Rate | Multiple | |
Time Format | - | |
Number of Characters Per Row | 6, 6 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.300" (7.62mm), 0.200" (5.08mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Relay (2), Solid State | |
Voltage - Supply | 85 ~ 250VAC | |
Reset | External, Front Panel, Programmable | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.375 lb (170.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,13000 € | 387,13 € |
| Unit Price without VAT: | 387,13000 € |
|---|---|
| Unit Price with VAT: | 460,68470 € |



