
PAXP0110 | |
|---|---|
DigiKey Part Number | RLC389-ND |
Manufacturer | |
Manufacturer Product Number | PAXP0110 |
Description | PROCESS METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Process Meter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Output Type Option Cards Available |
Manufacturer Red Lion Controls | Voltage - Supply 24VAC, 11 ~ 36VDC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Process Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Process | Features Excitation Supply, Option Cards Available |
Measuring Range 0 ~ 20mA, 0 ~ 10VDC | Operating Temperature 0°C ~ 50°C |
Display Type LED - Green Characters | Weight 0.65 lb (294.84 g) |
Number of Characters Per Row 5 | Base Product Number |
Display Characters - Height 0.560" (14.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAXP0010 | Red Lion Controls | 0 | RLC246-ND | 460,55000 € | MFR Recommended |
















