
PAXP0010 | |
|---|---|
DigiKey Part Number | RLC246-ND |
Manufacturer | |
Manufacturer Product Number | PAXP0010 |
Description | PROCESS METER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Output Type Option Cards Available |
Manufacturer Red Lion Controls | Voltage - Supply 24VAC, 11 ~ 36VDC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Process Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Process | Features Excitation Supply, Option Cards Available |
Measuring Range 0 ~ 20mA, 0 ~ 10VDC | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Weight 0.65 lb (294.84 g) |
Number of Characters Per Row 5 | Base Product Number |
Display Characters - Height 0.560" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,55000 € | 460,55 € |
| 10 | 414,31900 € | 4.143,19 € |
| Unit Price without VAT: | 460,55000 € |
|---|---|
| Unit Price with VAT: | 548,05450 € |

















