
PAXCK010 | |
|---|---|
DigiKey Part Number | RLC372-ND |
Manufacturer | |
Manufacturer Product Number | PAXCK010 |
Description | COUNTER LED 6 CHAR 24V PANEL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Time Counter, Timer 24VAC, 11 ~ 36VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter, Timer | |
Operating Mode | Up | |
Count Rate | 50Hz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.560" (14.20mm) | |
Input Type | No Voltage | |
Output Type | Option Cards Available | |
Voltage - Supply | 24VAC, 11 ~ 36VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.631 lb (286.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,32000 € | 478,32 € |
| 10 | 402,21700 € | 4.022,17 € |
| Unit Price without VAT: | 478,32000 € |
|---|---|
| Unit Price with VAT: | 569,20080 € |














