
PAXRTC00 | |
|---|---|
DigiKey Part Number | RLC393-ND |
Manufacturer | |
Manufacturer Product Number | PAXRTC00 |
Description | OPTION CARD CLOCK/TIMER PAX |
Customer Reference | |
Detailed Description | Option Card, Clock/Timer Real-Time Clock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Option Card, Clock/Timer | |
For Use With/Related Products | PAX Series | |
Specifications | Real-Time Clock | |
Includes | - | |
Base Product Number |




