P4800011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 1
Unit Price: 202,21000 €
Datasheet

Similar


Red Lion Controls
In Stock: 0
Unit Price: 182,98000 €
Datasheet
Process Controller 24VAC, 18 ~ 36VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4800011

DigiKey Part Number
P4800011-ND
Manufacturer
Manufacturer Product Number
P4800011
Description
CONTROL PROC 24V/18-36V PNL MNT
Customer Reference
Detailed Description
Process Controller 24VAC, 18 ~ 36VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Dual Color Characters
Manufacturer
Red Lion Controls
Display Characters - Height
0.401" (10.20mm), 0.299" (7.60mm)
Series
Voltage - Supply
24VAC, 18 ~ 36VDC
Packaging
Box
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Process Controller
Termination Style
Screw Terminal
Input Range
0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Output Type
Analog
Operating Temperature
0°C ~ 50°C
Control Method
On/Off, Proportional (PID)
Weight
0.38 lb (172.37 g)
Number of Characters Per Row
4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXU300B0Red Lion Controls1RLC530-ND202,21000 €Similar
PXU400B0Red Lion Controls0PXU400B0-ND182,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes