
PXU400B0 | |
|---|---|
DigiKey Part Number | PXU400B0-ND |
Manufacturer | |
Manufacturer Product Number | PXU400B0 |
Description | CONTROL TEMP/PROC 24V PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 24VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.433" (11.00mm), 0.275" (7.00mm) |
Manufacturer Red Lion Controls | Voltage - Supply 24VDC |
Series | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Input Range -200°C ~ 1800°C, 4 ~ 20mA, 0 ~ 10VDC | Features Excitation Supply, Sensor Fault Detection |
Output Type Analog, Relay (2) | Operating Temperature 0°C ~ 50°C |
Control Method On/Off, Proportional (PID) | Weight 0.331 lb (150.14 g) |
Number of Characters Per Row 4, 4 | Base Product Number |
Display Type LCD - Dual Color Characters, Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,98000 € | 182,98 € |
| Unit Price without VAT: | 182,98000 € |
|---|---|
| Unit Price with VAT: | 217,74620 € |

