Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) 24VAC, 18 ~ 36VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITMS4037

DigiKey Part Number
ITMS4037-ND
Manufacturer
Manufacturer Product Number
ITMS4037
Description
CONTROL TEMP 24V/18-36V DIN RAIL
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) 24VAC, 18 ~ 36VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Method
On/Off, Proportional (PID)
Manufacturer
Red Lion Controls
Communications
RS-485 (Modbus)
Series
Voltage - Supply
24VAC, 18 ~ 36VDC
Packaging
Box
Mounting Type
DIN Rail
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T)
Operating Temperature
-20°C ~ 65°C
Input Range
-200°C ~ 2315°C, -10mV ~ 65mV
Weight
0.282 lb (127.91 g)
Output Type
Relay (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.