
DRRJ11T6 | |
|---|---|
DigiKey Part Number | DRRJ11T6-ND |
Manufacturer | |
Manufacturer Product Number | DRRJ11T6 |
Description | INTERFACE MOD RJ11 JACK 6POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Interface Module Terminal Blocks - Screw Connection To RJ11 Jack 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | RJ11 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 6 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | 3.031" (77.00mm) | |
Width | 1.331" (33.81mm) | |
Wire Gauge | 14-26 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,24000 € | 151,24 € |
| Unit Price without VAT: | 151,24000 € |
|---|---|
| Unit Price with VAT: | 179,97560 € |

