
C48TS114 | |
|---|---|
DigiKey Part Number | C48TS114-ND |
Manufacturer | |
Manufacturer Product Number | C48TS114 |
Description | RELAY TIME DELAY 999.9HR 5A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.001 Sec ~ 999.9 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Red Lion Controls | Delay Time 0.001 Sec ~ 999.9 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Box | Voltage - Supply 24VAC, 18 ~ 36VDC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C48TS113 | Red Lion Controls | 1 | RLC444-ND | 355,04000 € | MFR Recommended |


