
C48TS113 | |
|---|---|
DigiKey Part Number | RLC444-ND |
Manufacturer | |
Manufacturer Product Number | C48TS113 |
Description | RELAY TIME DELAY 999.9HR 5A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.001 Sec ~ 999.9 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Red Lion Controls | Delay Time 0.001 Sec ~ 999.9 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Box | Voltage - Supply 24VAC, 18 ~ 36VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,04000 € | 355,04 € |
| 10 | 316,96300 € | 3.169,63 € |
| 25 | 306,82720 € | 7.670,68 € |
| Unit Price without VAT: | 355,04000 € |
|---|---|
| Unit Price with VAT: | 422,49760 € |

