C48CB019 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 12
Unit Price: 497,38000 €
Datasheet
Batch, Preset, Totalizer 24VAC, 18 ~ 36VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C48CB019

DigiKey Part Number
C48CB019-ND
Manufacturer
Manufacturer Product Number
C48CB019
Description
COUNTER LCD 6 CHAR 24V PANEL MT
Customer Reference
Detailed Description
Batch, Preset, Totalizer 24VAC, 18 ~ 36VDC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Batch, Preset, Totalizer
Operating Mode
Up, Down, Quadrature
Count Rate
Multiple
Time Format
-
Number of Characters Per Row
6, 6
Display Type
LCD - Black Characters
Display Characters - Height
0.300" (7.62mm), 0.200" (5.08mm)
Input Type
No Voltage, Voltage
Output Type
Relay (2), Solid State
Voltage - Supply
24VAC, 18 ~ 36VDC
Reset
External, Front Panel, Programmable
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
0.375 lb (170.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes