
PAXI0030 | |
|---|---|
DigiKey Part Number | RLC386-ND |
Manufacturer | |
Manufacturer Product Number | PAXI0030 |
Description | TACHOMETER LED 6 CHAR 24V PNL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tachometer, Totalizer 24VAC, 11 ~ 36VDC Panel Mount |
Datasheet | Datasheet |
Category | Input Type No Voltage, Voltage |
Manufacturer Red Lion Controls | Output Type Option Cards Available |
Series | Voltage - Supply 24VAC, 11 ~ 36VDC |
Packaging Bulk | Reset External, Front Panel, Programmable |
Part Status Active | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Tachometer, Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down, Quadrature | Termination Style Screw Terminal |
Count Rate 34kHz, 50Hz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6 | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Weight 0.631 lb (286.22 g) |
Display Characters - Height 0.560" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,19000 € | 491,19 € |
| 10 | 442,69100 € | 4.426,91 € |
| Unit Price without VAT: | 491,19000 € |
|---|---|
| Unit Price with VAT: | 584,51610 € |













