RTS-0524 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 732
Unit Price: 10,64000 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTS-0524

DigiKey Part Number
RTS-0524-ND
Manufacturer
Manufacturer Product Number
RTS-0524
Description
DC DC CONVERTER 24V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Efficiency
85%
Voltage - Input (Min)
4.5V
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.50" L x 0.37" W x 0.35" H (12.8mm x 9.3mm x 9.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R2S-0524Recom Power732945-2328-5-ND10,64000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes