


R2S-0524 | |
|---|---|
DigiKey Part Number | 945-2328-5-ND |
Manufacturer | |
Manufacturer Product Number | R2S-0524 |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-0524 Models |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 85% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 5 | 10,32600 € | 51,63 € |
| 10 | 10,15900 € | 101,59 € |
| 25 | 9,94160 € | 248,54 € |
| 50 | 9,78000 € | 489,00 € |
| 100 | 9,62100 € | 962,10 € |
| 250 | 9,41448 € | 2.353,62 € |
| 500 | 9,26098 € | 4.630,49 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,76870 € |

