Non-Isolated PoL Module DC DC Converter 1 Output 24V 1.5A 26V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMH24-1.5

DigiKey Part Number
945-RPMH24-1.5TR-ND - Tape & Reel (TR)
945-RPMH24-1.5CT-ND - Cut Tape (CT)
945-RPMH24-1.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPMH24-1.5
Description
DC DC CONVERTER 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 24V 1.5A 26V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
RPMH24-1.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
26V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
25-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 €8,61 €
58,28800 €41,44 €
108,15300 €81,53 €
257,97920 €199,48 €
507,84960 €392,48 €
1007,72210 €772,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2007,59635 €1.519,27 €
4007,47258 €2.989,03 €
6007,40107 €4.440,64 €
1.0007,31183 €7.311,83 €
Manufacturers Standard Package
Unit Price without VAT:8,61000 €
Unit Price with VAT:10,24590 €