




IX80G-A-10P | |
|---|---|
DigiKey Part Number | H126334-2-ND - Tape & Reel (TR) H126334-1-ND - Cut Tape (CT) H126334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX80G-A-10P |
Description | CONN RCPT VERT SMD TYPE A |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IX80G-A-10P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Keyed, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,01100 € | 30,11 € |
| 25 | 2,82200 € | 70,55 € |
| 50 | 2,68700 € | 134,35 € |
| 100 | 2,55860 € | 255,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,47864 € | 1.115,39 € |
| 900 | 2,36041 € | 2.124,37 € |
| 1.350 | 2,29390 € | 3.096,76 € |
| 2.250 | 2,21278 € | 4.978,76 € |
| 3.150 | 2,16094 € | 6.806,96 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |











