


RPM3.3-2.0 | |
|---|---|
DigiKey Part Number | 945-3251-2-ND - Tape & Reel (TR) 945-RPM3.3-2.0CT-ND - Cut Tape (CT) 945-RPM3.3-2.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM3.3-2.0 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM3.3-2.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 98% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 5 | 4,88000 € | 24,40 € |
| 10 | 4,65500 € | 46,55 € |
| 25 | 4,51720 € | 112,93 € |
| 50 | 4,43940 € | 221,97 € |
| 100 | 4,31850 € | 431,85 € |
| 250 | 4,12304 € | 1.030,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,12018 € | 2.060,09 € |
| 1.000 | 4,11732 € | 4.117,32 € |
| 1.500 | 4,11565 € | 6.173,47 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |




