RPM3.3-2.0 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPM3.3-2.0 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
RECOM RPM Series DC/DC Power Module | Digi-Key Daily

RPM3.3-2.0-EVM-1

DigiKey Part Number
945-3225-ND
Manufacturer
Manufacturer Product Number
RPM3.3-2.0-EVM-1
Description
EVAL BOARD FOR RPM3.32.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RPM3.3-2.0 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
2A
Voltage - Input
3V ~ 17V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
RPM3.3-2.0
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,40000 €39,40 €
536,93200 €184,66 €
1035,28200 €352,82 €
2533,77120 €844,28 €
5032,38900 €1.619,45 €
10030,46890 €3.046,89 €
25030,44100 €7.610,25 €
Manufacturers Standard Package
Unit Price without VAT:39,40000 €
Unit Price with VAT:46,88600 €

Other Suppliers on DigiKey

10In Stock
Ships from WEC