
RPM3.3-2.0-CT | |
|---|---|
DigiKey Part Number | 945-3454-ND |
Manufacturer | |
Manufacturer Product Number | RPM3.3-2.0-CT |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM3.3-2.0-CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 98% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 5 | 5,18600 € | 25,93 € |
| 10 | 5,10200 € | 51,02 € |
| 25 | 4,99280 € | 124,82 € |
| 50 | 4,91200 € | 245,60 € |
| 100 | 4,83230 € | 483,23 € |
| 250 | 4,72864 € | 1.182,16 € |
| 500 | 4,65162 € | 2.325,81 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |


