


RPM3.3-1.0 | |
|---|---|
DigiKey Part Number | 945-RPM3.3-1.0TR-ND - Tape & Reel (TR) 945-RPM3.3-1.0CT-ND - Cut Tape (CT) 945-RPM3.3-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM3.3-1.0 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM3.3-1.0 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 99% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 25-BLGA Module |
Voltage - Input (Max) 17V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 5 | 4,70800 € | 23,54 € |
| 10 | 4,49600 € | 44,96 € |
| 25 | 4,47320 € | 111,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,05514 € | 2.027,57 € |
| 1.000 | 4,05231 € | 4.052,31 € |
| 1.500 | 4,05067 € | 6.076,01 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |






