RPM3.3-1.0 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPM3.3-1.0 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
RECOM RPM Series DC/DC Power Module | Digi-Key Daily

RPM3.3-1.0-EVM-1

DigiKey Part Number
945-3223-ND
Manufacturer
Manufacturer Product Number
RPM3.3-1.0-EVM-1
Description
EVAL BOARD FOR RPM3.31.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RPM3.3-1.0 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1A
Voltage - Input
3V ~ 17V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
RPM3.3-1.0
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
138,78000 €38,78 €
536,35400 €181,77 €
1034,72100 €347,21 €
2533,23520 €830,88 €
5031,87080 €1.593,54 €
10030,00280 €3.000,28 €
25029,97532 €7.493,83 €
Manufacturers Standard Package
Unit Price without VAT:38,78000 €
Unit Price with VAT:46,14820 €

Other Suppliers on DigiKey

10In Stock
Ships from WEC