Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM3.3-1.0-CT

DigiKey Part Number
945-3452-ND
Manufacturer
Manufacturer Product Number
RPM3.3-1.0-CT
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
RPM3.3-1.0-CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
99%
Mounting Type
Surface Mount
Package / Case
25-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Supplier Device Package
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,26000 €5,26 €
55,06600 €25,33 €
104,98400 €49,84 €
254,87760 €121,94 €
504,79860 €239,93 €
1004,72060 €472,06 €
2504,61932 €1.154,83 €
5004,54404 €2.272,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,25940 €