
RPA300E-4832S/N/H | |
|---|---|
DigiKey Part Number | 945-RPA300E-4832S/N/H-ND |
Manufacturer | |
Manufacturer Product Number | RPA300E-4832S/N/H |
Description | DC DC CONVERTER 32V 301W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 32V 9.4A 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA300E-4832S/N/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 9.4A | |
Power (Watts) | 301 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94.8% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | - | |
Approval Agency | CSA, cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,15000 € | 82,15 € |
| 5 | 79,01000 € | 395,05 € |
| 10 | 77,72600 € | 777,26 € |
| 25 | 76,05800 € | 1.901,45 € |
| 50 | 74,81800 € | 3.740,90 € |
| 100 | 73,59730 € | 7.359,73 € |
| Unit Price without VAT: | 82,15000 € |
|---|---|
| Unit Price with VAT: | 97,75850 € |


