
RPA150E-4824SEW/P | |
|---|---|
DigiKey Part Number | 945-RPA150E-4824SEW/P-ND |
Manufacturer | |
Manufacturer Product Number | RPA150E-4824SEW/P |
Description | DC DC CONVERTER 24V 144W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6A 9V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA150E-4824SEW/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 144 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.53" H (58.4mm x 22.8mm x 13.5mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 € | 129,77 € |
| 5 | 123,58000 € | 617,90 € |
| 10 | 121,56900 € | 1.215,69 € |
| 25 | 118,95840 € | 2.973,96 € |
| 50 | 117,01900 € | 5.850,95 € |
| Unit Price without VAT: | 129,77000 € |
|---|---|
| Unit Price with VAT: | 154,42630 € |









