Direct

RP20-4812DFR-HC | |
|---|---|
DigiKey Part Number | RP20-4812DFR-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP20-4812DFR-HC |
Description | DC DC CONVERTER +/-12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 833mA, 833mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 79°C |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.8mm) |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP20-4812DFR/XC-HC | Recom Power | 0 | RP20-4812DFR/XC-HC-ND | 71,92300 € | Direct |


