
RP20-4812DFR/XC-HC | |
|---|---|
DigiKey Part Number | RP20-4812DFR/XC-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP20-4812DFR/XC-HC |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-4812DFR/XC-HC Models |
Category | Current - Output (Max) 833mA, 833mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 79°C |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.8mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 71,92300 € | 1.438,46 € |
| Unit Price without VAT: | 71,92300 € |
|---|---|
| Unit Price with VAT: | 85,58837 € |

