Direct

RP10-1212SA | |
|---|---|
DigiKey Part Number | RP10-1212SA-ND |
Manufacturer | |
Manufacturer Product Number | RP10-1212SA |
Description | DC DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 18V Input |
Category | Current - Output (Max) 830mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 80°C |
Number of Outputs 1 | Efficiency 89% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP10-1212SA/XC | Recom Power | 0 | RP10-1212SA/XC-ND | 48,49875 € | Direct |


