


RP10-1212SA/XC | |
|---|---|
DigiKey Part Number | RP10-1212SA/XC-ND |
Manufacturer | |
Manufacturer Product Number | RP10-1212SA/XC |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-1212SA/XC Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 830mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 48,49875 € | 387,99 € |
| Unit Price without VAT: | 48,49875 € |
|---|---|
| Unit Price with VAT: | 57,71351 € |

