
REDIIN120-24 | |
|---|---|
DigiKey Part Number | 945-REDIIN120-24-ND |
Manufacturer | |
Manufacturer Product Number | REDIIN120-24 |
Description | 120W AC/DC-CONVERTER 'DIN-RAIL' |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | REDIIN120-24 Models |
Category | Power (Watts) 120W |
Manufacturer Recom Power | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 88.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.60" L x 1.18" W x 4.87" H (116.8mm x 30.0mm x 123.7mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, cURus, UKCA |
Voltage - Output 1 24V | Standard Number 61010-1; 62368-1 |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRL-24V120W1ENA | Delta Electronics | 55 | 1145-DRL-24V120W1ENA-ND | 37,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,13000 € | 35,13 € |
| 5 | 32,10400 € | 160,52 € |
| 10 | 30,88100 € | 308,81 € |
| 25 | 29,33520 € | 733,38 € |
| 50 | 28,21740 € | 1.410,87 € |
| 100 | 27,14210 € | 2.714,21 € |
| 250 | 25,78332 € | 6.445,83 € |
| Unit Price without VAT: | 35,13000 € |
|---|---|
| Unit Price with VAT: | 41,80470 € |



