
REDIIN120-12 | |
|---|---|
DigiKey Part Number | 945-REDIIN120-12-ND |
Manufacturer | |
Manufacturer Product Number | REDIIN120-12 |
Description | 120W AC/DC-CONVERTER 'DIN-RAIL' |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
EDA/CAD Models | REDIIN120-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 86% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.60" L x 1.18" W x 4.87" H (116.8mm x 30.0mm x 123.7mm) | |
Approval Agency | CE, cULus, cURus, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,58000 € | 35,58 € |
| 5 | 32,50800 € | 162,54 € |
| 10 | 31,27000 € | 312,70 € |
| 25 | 29,70440 € | 742,61 € |
| 50 | 28,57260 € | 1.428,63 € |
| 100 | 27,48380 € | 2.748,38 € |
| 250 | 26,10792 € | 6.526,98 € |
| Unit Price without VAT: | 35,58000 € |
|---|---|
| Unit Price with VAT: | 42,34020 € |





