
REC5K-2412SRW/H4/A/ADJ | |
|---|---|
DigiKey Part Number | 945-REC5K-2412SRW/H4/A/ADJ-ND |
Manufacturer | |
Manufacturer Product Number | REC5K-2412SRW/H4/A/ADJ |
Description | 5W DC/DC-CONVERTER 'ECONOLINE' D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3 ~ 15V 1.212A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.212A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 84% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.81" W x 0.40" H (32.0mm x 20.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 5 | 7,80200 € | 39,01 € |
| 10 | 7,67700 € | 76,77 € |
| 25 | 7,51240 € | 187,81 € |
| 50 | 7,39060 € | 369,53 € |
| 100 | 7,27050 € | 727,05 € |
| 250 | 7,11448 € | 1.778,62 € |
| 500 | 6,99850 € | 3.499,25 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |










