
PKJ7216ZWPI | |
|---|---|
DigiKey Part Number | 2166-PKJ7216ZWPI-ND |
Manufacturer | |
Manufacturer Product Number | PKJ7216ZWPI |
Description | 14-160 V21.626.4 V200 W8.33 A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 8.33A 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.33A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active Low | |
Approval Agency | cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,17000 € | 104,17 € |
| 5 | 100,28800 € | 501,44 € |
| 10 | 98,65800 € | 986,58 € |
| 25 | 96,54000 € | 2.413,50 € |
| 72 | 94,14792 € | 6.778,65 € |
| Unit Price without VAT: | 104,17000 € |
|---|---|
| Unit Price with VAT: | 123,96230 € |

