

REC3-2415DRWZ/H2/A | |
---|---|
DigiKey Part Number | 945-1852-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2415DRWZ/H2/A |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2415DRWZ/H2/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,98000 € | 21,98 € |
5 | 21,16000 € | 105,80 € |
10 | 20,81600 € | 208,16 € |
25 | 20,37080 € | 509,27 € |
50 | 20,03940 € | 1.001,97 € |
100 | 19,71310 € | 1.971,31 € |
250 | 19,28932 € | 4.822,33 € |
500 | 17,08746 € | 8.543,73 € |
Unit Price without VAT: | 21,98000 € |
---|---|
Unit Price with VAT: | 26,15620 € |